SI4463-BXX-FM vs 3D3523G-5 feature comparison

SI4463-BXX-FM Silicon Laboratories Inc

Buy Now Datasheet

3D3523G-5 Data Delay Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SILICON LABORATORIES INC DATA DELAY DEVICES INC
Package Description HVQCCN, SOP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Telecom IC Type TELECOM CIRCUIT MANCHESTER ENCODER/DECODER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 14
JESD-30 Code R-PDSO-G14
Length 19.305 mm
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare SI4463-BXX-FM with alternatives

Compare 3D3523G-5 with alternatives