SI4416DY/T3 vs FDC654PD87Z feature comparison

SI4416DY/T3 NXP Semiconductors

Buy Now Datasheet

FDC654PD87Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOT
Package Description SMALL OUTLINE, R-PDSO-G8 SMALL OUTLINE, R-PDSO-G6
Pin Count 8 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 0.009 A 3.6 A
Drain-source On Resistance-Max 0.018 Ω 0.075 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 50 pF
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8 R-PDSO-G6
Number of Elements 1 1
Number of Terminals 8 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Operating Temperature-Max 150 °C

Compare SI4416DY/T3 with alternatives

Compare FDC654PD87Z with alternatives