SI3457BDV-T1 vs SI3457BDV-T1-E3 feature comparison

SI3457BDV-T1 Vishay Intertechnologies

Buy Now Datasheet

SI3457BDV-T1-E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , TSOP-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 3.7 A 3.7 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 2 W 2 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 2 2
Samacsys Manufacturer Vishay
DS Breakdown Voltage-Min 30 V
Drain-source On Resistance-Max 0.054 Ω
JESD-30 Code R-PDSO-G6
Moisture Sensitivity Level 1
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON

Compare SI3457BDV-T1-E3 with alternatives