SI3457BDV-T1 vs PMN34UN,135 feature comparison

SI3457BDV-T1 Vishay Siliconix

Buy Now Datasheet

PMN34UN,135 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY SILICONIX NXP SEMICONDUCTORS
Part Package Code TSOP TSOP
Package Description SMALL OUTLINE, R-PDSO-G6 PLASTIC, SC-74, 6 PIN
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 3.7 A 4.9 A
Drain-source On Resistance-Max 0.054 Ω 0.054 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 6 6
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type P-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Manufacturer Package Code SOT457
HTS Code 8541.29.00.75
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 1.75 W
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING

Compare SI3457BDV-T1 with alternatives

Compare PMN34UN,135 with alternatives