SI2305DS vs SI2305DS-T1 feature comparison

SI2305DS Vishay Siliconix

Buy Now Datasheet

SI2305DS-T1 Vishay Siliconix

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SILICONIX INC VISHAY SILICONIX
Part Package Code SOT-23 SOT-23
Package Description , TO-236, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay Vishay
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 3.5 A 3.5 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 1.25 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 1 2
DS Breakdown Voltage-Min 8 V
Drain-source On Resistance-Max 0.052 Ω
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Pulsed Drain Current-Max (IDM) 12 A
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON

Compare SI2305DS with alternatives

Compare SI2305DS-T1 with alternatives