SI2301BDS-T1 vs SI2301BDS-T1-GE3 feature comparison

SI2301BDS-T1 Vishay Siliconix

Buy Now Datasheet

SI2301BDS-T1-GE3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer VISHAY SILICONIX VISHAY INTERTECHNOLOGY INC
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3 TO-236, SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 20 V 20 V
Drain Current-Max (ID) 2.2 A 2.2 A
Drain-source On Resistance-Max 0.1 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Samacsys Manufacturer Vishay
Feedback Cap-Max (Crss) 65 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -55 °C
Terminal Finish MATTE TIN

Compare SI2301BDS-T1 with alternatives

Compare SI2301BDS-T1-GE3 with alternatives