SI2301BDS-T1 vs LT2301 feature comparison

SI2301BDS-T1 Vishay Intertechnologies

Buy Now Datasheet

LT2301 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Vishay
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 2.2 A 2 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation-Max (Abs) 0.9 W
Surface Mount YES YES
Base Number Matches 2 1
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Additional Feature ULTRA-LOW RESISTANCE
DS Breakdown Voltage-Min 20 V
Drain-source On Resistance-Max 0.11 Ω
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare LT2301 with alternatives