SHM-12L
vs
HA4-5330/883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
DATEL INC
HARRIS SEMICONDUCTOR
Part Package Code
QLCC
Package Description
QCCN, LCC20,.35SQ
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Acquisition Time-Max
0.03 µs
0.9 µs
Acquisition Time-Nom
0.015 µs
Amplifier Type
SAMPLE AND HOLD CIRCUIT
SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max
1.5 V
Analog Input Voltage-Min
-1.5 V
Droop Rate-Max
5000 V/s
10 V/s
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
JESD-609 Code
e0
e0
Length
8.89 mm
Neg Supply Voltage Limit-Max
-6 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-15 V
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
2.54 mm
Supply Current-Max
30 mA
23 mA
Supply Voltage Limit-Max
6 V
20 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
Base Number Matches
2
1
Screening Level
38535Q/M;38534H;883B
Compare SHM-12L with alternatives
Compare HA4-5330/883 with alternatives