HA4-5330/883 vs 5962-87677012X feature comparison

HA4-5330/883 Thomson Consumer Electronics

Buy Now Datasheet

5962-87677012X Renesas Electronics Corporation

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS RENESAS ELECTRONICS CORP
Package Description , QCCN,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Base Number Matches 3 3
Acquisition Time-Max 0.7 µs
Amplifier Type SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max 10 V
Analog Input Voltage-Min -10 V
Droop Rate-Max 10 V/s
JESD-30 Code S-CQCC-N20
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20(UNSPEC)
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Sample and Hold / Track and Hold SAMPLE
Supply Voltage Limit-Max 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Position QUAD

Compare 5962-87677012X with alternatives