SHH-1T2012-600JB vs SHH-1S1608-100JB feature comparison

SHH-1T2012-600JB Sumida Corporation

Buy Now Datasheet

SHH-1S1608-100JB Sumida Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP SUMIDA CORP
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.06 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 60 OHM Ω 10 OHM Ω
Packing Method BULK BULK
Rated Current 1.5 A 1.5 A
Width 1.25 mm 0.8 mm
Base Number Matches 1 1

Compare SHH-1T2012-600JB with alternatives

Compare SHH-1S1608-100JB with alternatives