SHH-1T2012-600JB vs FBH100505T-600Y-S feature comparison

SHH-1T2012-600JB Sumida Corporation

Buy Now Datasheet

FBH100505T-600Y-S Cal-Chip Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP CAL-CHIP ELECTRONICS INC
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.06 Ω 0.075 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.5 mm
Length 2 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 60 OHM Ω 60 OHM Ω
Packing Method BULK TR, 7 INCH
Rated Current 1.5 A 1.5 A
Width 1.25 mm 0.5 mm
Base Number Matches 1 1
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish TIN OVER NICKEL

Compare SHH-1T2012-600JB with alternatives

Compare FBH100505T-600Y-S with alternatives