SHF-102-01-L-D-SM-K-TR vs 10063545-404H feature comparison

SHF-102-01-L-D-SM-K-TR Samtec Inc

Buy Now Datasheet

10063545-404H Amphenol FCi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC FCI
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.22 inch 0.19 inch
Body Depth 0.21 inch
Body Length 0.35 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
JESD-609 Code e3 e0
Mating Contact Pitch 0.05 inch 0.1 inch
Mating Contact Row Spacing 0.05 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 6.1 mm 2.54 mm
Plating Thickness 10u inch 120u inch
Polarization Key POLARIZATION NOTCH
Reference Standard UL UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating TIN LEAD (120) OVER NICKEL
Contact Material BRASS
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Rated Current (Signal) 3 A
Terminal Length 0.091 inch

Compare SHF-102-01-L-D-SM-K-TR with alternatives

Compare 10063545-404H with alternatives