10063545-404H vs TSM-102-01-T-DH-FR feature comparison

10063545-404H Amphenol Communications Solutions

Buy Now Datasheet

TSM-102-01-T-DH-FR Samtec Inc

Buy Now Datasheet
No Yes
Active Active
AMPHENOL ICC SAMTEC INC
compliant compliant
EAR99
8536.69.40.40
0.19 inch 0.24 inch
BOARD CONNECTOR BOARD CONNECTOR
TIN LEAD (120) OVER NICKEL NOT SPECIFIED
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
MALE MALE
BRASS NOT SPECIFIED
RECTANGULAR RECTANGULAR
SQ PIN-SKT SQ PIN-SKT
NO NO
NO NO
NO NO
BLACK BLACK
POLYETHYLENE LIQUID CRYSTAL POLYMER
e0
NO NO
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT RIGHT ANGLE
BOARD BOARD
ONE ONE
2 2
2 2
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm
120u inch
3 A 7 A
UL UL
0.091 inch
2.54 mm 2.54 mm
SOLDER SURFACE MOUNT
4 4
94V-0 94V-0
2 1
0.41 inch
0.2 inch
MULTIPLE MATING PARTS AVAILABLE
LOCKING
105 °C
-55 °C

Compare 10063545-404H with alternatives

Compare TSM-102-01-T-DH-FR with alternatives