SHDC225456
vs
IPB35N10S3L26ATMA1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
INFINEON TECHNOLOGIES AG
Part Package Code
TO-254AA
Package Description
FLANGE MOUNT, S-XSFM-P3
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
35 A
35 A
Drain-source On Resistance-Max
0.03 Ω
0.0322 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
TO-263AB
JESD-30 Code
S-XSFM-P3
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
SQUARE
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
NO
YES
Terminal Form
PIN/PEG
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Avalanche Energy Rating (Eas)
175 mJ
Feedback Cap-Max (Crss)
75 pF
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max (Abs)
71 W
Pulsed Drain Current-Max (IDM)
140 A
Reference Standard
AEC-Q101; IEC-68-1
Terminal Finish
Tin (Sn)
Compare SHDC225456 with alternatives
Compare IPB35N10S3L26ATMA1 with alternatives