SHD2184B vs STFM440 feature comparison

SHD2184B Sensitron Semiconductors

Buy Now Datasheet

STFM440 Silicon Transistor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR SILICON TRANSISTOR CORP
Package Description SMALL OUTLINE, R-CSSO-G2 FLANGE MOUNT, S-MSFM-P3
Pin Count 2 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN ISOLATED
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 400 V 500 V
Drain Current-Max (ID) 14 A 8 A
Drain-source On Resistance-Max 0.3 Ω 0.85 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CSSO-G2 S-MSFM-P3
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 150 W 125 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING PIN/PEG
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code TO-254AA
JEDEC-95 Code TO-254AA

Compare SHD2184B with alternatives

Compare STFM440 with alternatives