SHD2184B vs IRFM450R1 feature comparison

SHD2184B Sensitron Semiconductors

Buy Now Datasheet

IRFM450R1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR TT ELECTRONICS PLC
Package Description SMALL OUTLINE, R-CSSO-G2 FLANGE MOUNT, S-MSFM-P3
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection DRAIN ISOLATED
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V 500 V
Drain Current-Max (ID) 14 A 12 A
Drain-source On Resistance-Max 0.3 Ω 0.515 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CSSO-G2 S-MSFM-P3
JESD-609 Code e0 e1
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form GULL WING PIN/PEG
Terminal Position SINGLE SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Additional Feature AVALANCHE ENERGY RATED
Avalanche Energy Rating (Eas) 750 mJ
JEDEC-95 Code TO-254AA
Pulsed Drain Current-Max (IDM) 48 A

Compare SHD2184B with alternatives

Compare IRFM450R1 with alternatives