SHB-1T2012-202JL vs CZB1JSTTE421M feature comparison

SHB-1T2012-202JL Sumida Corporation

Buy Now Datasheet

CZB1JSTTE421M KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP KOA SPEER ELECTRONICS INC
Package Description ROHS COMPLIANT PACKAGE-2 EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature IMPEDANCE AT 40 MHZ
DC Resistance-Max 0.5 Ω 0.5 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 2000 OHM Ω 420 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 1.25 mm 0.8 mm
Base Number Matches 1 1
Insulation Resistance-Min 1000 MΩ
JESD-609 Code e3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish TIN OVER NICKEL

Compare SHB-1T2012-202JL with alternatives

Compare CZB1JSTTE421M with alternatives