SHB-1T0603-121JB Sumida CorporationBuy Now Datasheet |
WLBD0603K2U241TB Walsin Technology CorporationBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | SUMIDA CORP | WALSIN TECHNOLOGY CORP |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8504.50.80.00 | 8504.50.80.00 |
DC Resistance-Max | 0.8 Ω | 0.8 Ω |
Filter Type | FERRITE CHIP | FERRITE CHIP |
Height | 0.3 mm | 0.3 mm |
Length | 0.6 mm | 0.6 mm |
Mounting Type | SURFACE MOUNT | SURFACE MOUNT |
Number of Functions | 1 | 1 |
Number of Terminals | 2 | 2 |
Output Impedance | 120 OHM Ω | 240 OHM Ω |
Packing Method | BULK | TR, PAPER, 7 INCH |
Rated Current | 0.2 A | 0.2 A |
Width | 0.3 mm | 0.3 mm |
Base Number Matches | 1 | 1 |
Samacsys Manufacturer | Walsin Technology Corporation | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |