SHB-1T0603-121JB vs LI0201B800R-10 feature comparison

SHB-1T0603-121JB Sumida Corporation

Buy Now Datasheet

LI0201B800R-10 Laird, A DuPont Business

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SUMIDA CORP LAIRD TECHNOLOGIES INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT, EIA STD PACKAGE SIZE 0201, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.3 mm 0.3 mm
Length 0.6 mm 0.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 120 OHM Ω 80 OHM Ω
Packing Method BULK TAPE AND REEL
Rated Current 0.2 A 0.2 A
Width 0.3 mm 0.3 mm
Base Number Matches 1 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C

Compare SHB-1T0603-121JB with alternatives

Compare LI0201B800R-10 with alternatives