SHB-1B2012-222JB vs BBBK00160808152Y00 feature comparison

SHB-1B2012-222JB Sumida Corporation

Buy Now Datasheet

BBBK00160808152Y00 Chilisin Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP CHILISIN ELECTRONICS CORP
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.6 Ω 0.6 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 2200 OHM Ω 1500 OHM Ω
Packing Method BULK TR, PAPER, 7 INCH
Rated Current 0.3 A 0.3 A
Width 1.25 mm 0.8 mm
Base Number Matches 1 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare SHB-1B2012-222JB with alternatives

Compare BBBK00160808152Y00 with alternatives