SHB-1M1005-601JT vs CIM05U601NC feature comparison

SHB-1M1005-601JT Sumida Corporation

Buy Now Datasheet

CIM05U601NC Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Unknown
Ihs Manufacturer SUMIDA CORP SAMSUNG SEMICONDUCTOR INC
Package Description ROHS COMPLIANT PACKAGE-2 0402
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.6 Ω 0.6 Ω
Filter Type FERRITE CHIP
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Output Impedance 600 OHM Ω
Packing Method TAPE AND REEL Tape, Paper
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 2
Case Code 0402
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3
Material Ferrite
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Physical Dimension L1XB.5XH.5 (mm)/L.0394XB.0197XH.0197 (inch)
Series CIM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare SHB-1M1005-601JT with alternatives