SBJ100505T-601Y-N vs BBFY00100505471YHN feature comparison

SBJ100505T-601Y-N Chilisin Electronics Corp

Buy Now Datasheet

BBFY00100505471YHN Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer CHILISIN ELECTRONICS CORP PULSE ELECTRONICS CORP
Package Description 0402 EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case Code 0402
Construction Chip Bead
DC Resistance-Max 0.6 Ω 0.6 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 650 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.3 A 0.3 A
Width 0.5 mm 0.5 mm
Base Number Matches 1 4

Compare SBJ100505T-601Y-N with alternatives

Compare BBFY00100505471YHN with alternatives