SHB-1L2012-6R5JB vs BMB-2B-0019B-N3 feature comparison

SHB-1L2012-6R5JB Sumida Corporation

Buy Now Datasheet

BMB-2B-0019B-N3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SUMIDA CORP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT PACKAGE-2 EIA STD PACKAGE SIZE 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.2 Ω 0.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm
Length 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Output Impedance 6.5 OHM Ω 19 OHM Ω
Packing Method BULK TAPE AND REEL
Rated Current 0.5 A 0.5 A
Width 1.25 mm
Base Number Matches 1 1

Compare SHB-1L2012-6R5JB with alternatives

Compare BMB-2B-0019B-N3 with alternatives