BMB-2B-0019B-N3 vs MFBW1V1005-750-R feature comparison

BMB-2B-0019B-N3 TE Connectivity

Buy Now Datasheet

MFBW1V1005-750-R Eaton Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD EATON CORP
Package Description EIA STD PACKAGE SIZE 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.2 Ω 0.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 19 OHM Ω 75 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.5 A 0.45 A
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 12 Weeks
Height 0.5 mm
Length 1 mm
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Width 0.5 mm

Compare BMB-2B-0019B-N3 with alternatives

Compare MFBW1V1005-750-R with alternatives