SGW15N120
vs
HGTG30N60C3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-247AC
Package Description
GREEN, PLASTIC, TO-247, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Infineon
Case Connection
COLLECTOR
Collector Current-Max (IC)
30 A
63 A
Collector-Emitter Voltage-Max
1200 V
600 V
Configuration
SINGLE
SINGLE
Fall Time-Max (tf)
26 ns
275 ns
Gate-Emitter Thr Voltage-Max
5 V
6 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-247AC
TO-247
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
198 W
208 W
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max (tr)
24 ns
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
683 ns
550 ns
Turn-on Time-Nom (ton)
68 ns
85 ns
Base Number Matches
1
4
Additional Feature
LOW CONDUCTION LOSS
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare SGW15N120 with alternatives
Compare HGTG30N60C3 with alternatives