SGP0260SD vs SD1206S060S2R0 feature comparison

SGP0260SD Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

SD1206S060S2R0 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.7 V
JESD-30 Code R-PDSO-F2 R-PDSO-N2
Non-rep Pk Forward Current-Max 40 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 200 µA 200 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 16 Weeks
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SGP0260SD with alternatives

Compare SD1206S060S2R0 with alternatives