Part Details for SGP0260SD by Suzhou Good-Ark Electronics Co Ltd
Overview of SGP0260SD by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SGP0260SD
SGP0260SD CAD Models
SGP0260SD Part Data Attributes
|
SGP0260SD
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SGP0260SD
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SGP0260SD
This table gives cross-reference parts and alternative options found for SGP0260SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGP0260SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S26F1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SGP0260SD vs S26F1 |
TSCD26WH-XX-RG70 | Rectifier Diode, | Taitron Components Inc | SGP0260SD vs TSCD26WH-XX-RG70 |
RB068L-60TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | SGP0260SD vs RB068L-60TF |
SM260FL | 2A, 60V, SILICON, RECTIFIER DIODE, | Secos Corporation | SGP0260SD vs SM260FL |
SD1206S060S2R0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Kyocera AVX Components | SGP0260SD vs SD1206S060S2R0 |
S26F4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SGP0260SD vs S26F4 |
SD1206T060S2R0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Kyocera AVX Components | SGP0260SD vs SD1206T060S2R0 |
RB068MM-60TFTR | Rectifier Diode, | ROHM Semiconductor | SGP0260SD vs RB068MM-60TFTR |
S26F6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SGP0260SD vs S26F6 |
RB201A60T-31 | Rectifier Diode, Schottky, 1 Element, 2A, 60V V(RRM), | ROHM Semiconductor | SGP0260SD vs RB201A60T-31 |