SGP0260SD vs RB201A60T-31 feature comparison

SGP0260SD Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet

RB201A60T-31 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD ROHM CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V 0.58 V
JESD-30 Code R-PDSO-F2 O-PALF-W2
Non-rep Pk Forward Current-Max 40 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 200 µA
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT WIRE
Terminal Position DUAL AXIAL
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SGP0260SD with alternatives

Compare RB201A60T-31 with alternatives