SGL60N90DG3
vs
GT60M104
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SAMSUNG SEMICONDUCTOR INC
|
TOSHIBA CORP
|
Part Package Code |
TO-264
|
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH SPEED SWITCHING
|
HIGH SPEED
|
Case Connection |
ISOLATED
|
COLLECTOR
|
Collector Current-Max (IC) |
60 A
|
60 A
|
Collector-Emitter Voltage-Max |
900 V
|
900 V
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
JEDEC-95 Code |
TO-264
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
POWER CONTROL
|
POWER CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
450 ns
|
|
Turn-on Time-Nom (ton) |
320 ns
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
HTS Code |
|
8541.29.00.95
|
Fall Time-Max (tf) |
|
400 ns
|
Gate-Emitter Thr Voltage-Max |
|
6 V
|
Gate-Emitter Voltage-Max |
|
25 V
|
JESD-609 Code |
|
e0
|
Power Dissipation Ambient-Max |
|
200 W
|
Power Dissipation-Max (Abs) |
|
150 W
|
Rise Time-Max (tr) |
|
600 ns
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
VCEsat-Max |
|
3.7 V
|
|
|
|
Compare SGL60N90DG3 with alternatives
Compare GT60M104 with alternatives