SGC4463Z
vs
UPC2749TB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QORVO INC
|
RENESAS ELECTRONICS CORP
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN
|
2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.G
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12.9 dB
|
13 dB
|
Input Power-Max (CW) |
12 dBm
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
4000 MHz
|
2900 MHz
|
Operating Frequency-Min |
50 MHz
|
1900 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP6,.08
|
|
Power Supplies |
3 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
58 mA
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
3
|
3
|
Additional Feature |
|
HIGH RELIABILITY
|
|
|
|
Compare SGC4463Z with alternatives
Compare UPC2749TB with alternatives