Part Details for SGC4463Z by Qorvo
Overview of SGC4463Z by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGC4463Z
SGC4463Z CAD Models
SGC4463Z Part Data Attributes:
|
SGC4463Z
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SGC4463Z
Qorvo
Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.9 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 58 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SGC4463Z
This table gives cross-reference parts and alternative options found for SGC4463Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGC4463Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGC4563Z | 50MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-363, 6 PIN | RF Micro Devices Inc | SGC4463Z vs SGC4563Z |
UPC2747T-E3 | Wide Band Low Power Amplifier, 1800MHz Max, MINI MOLD, 6 PIN | NEC Electronics America Inc | SGC4463Z vs UPC2747T-E3 |
UPC2747TB | Narrow Band Low Power Amplifier, 1800MHz Max, 6 PIN | NEC Electronics Group | SGC4463Z vs UPC2747TB |
SGC4463ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | Qorvo | SGC4463Z vs SGC4463ZSR |
UPC2747TB-A | 1800 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | Renesas Electronics Corporation | SGC4463Z vs UPC2747TB-A |
SGC4363ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | RF Micro Devices Inc | SGC4463Z vs SGC4363ZSR |
SGC4563ZSQ | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | SGC4463Z vs SGC4563ZSQ |
SGC4263ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | Qorvo | SGC4463Z vs SGC4263ZSR |
UPC2747T-E3 | Wide Band Low Power Amplifier, 1800MHz Max, 6 PIN | California Eastern Laboratories (CEL) | SGC4463Z vs UPC2747T-E3 |
UPC2749T | Wide Band Low Power Amplifier, 2900MHz Max, | NEC Electronics America Inc | SGC4463Z vs UPC2749T |