SGC4363ZSR vs UPC2749TB feature comparison

SGC4363ZSR Qorvo

Buy Now Datasheet

UPC2749TB Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QORVO INC RENESAS ELECTRONICS CORP
Package Description TSSOP6,.08 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN
Reach Compliance Code compliant unknown
ECCN Code 5A991.G
HTS Code 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 11.2 dB 13 dB
Input Power-Max (CW) 12 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 6
Operating Frequency-Max 4000 MHz 2900 MHz
Operating Frequency-Min 50 MHz 1900 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08
Power Supplies 3 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 60 mA
Surface Mount YES
Technology BIPOLAR
Base Number Matches 1 3
Additional Feature HIGH RELIABILITY

Compare SGC4363ZSR with alternatives

Compare UPC2749TB with alternatives