SGC2363Z
vs
UPC2747TB-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
QORVO INC
NEC ELECTRONICS CORP
Package Description
SOT-363, 6 PIN
2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.G
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
11.6 dB
9 dB
Input Power-Max (CW)
12 dBm
JESD-609 Code
e3
e6
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
6
Operating Frequency-Max
4000 MHz
1800 MHz
Operating Frequency-Min
50 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSSOP6,.08
Power Supplies
3 V
RF/Microwave Device Type
WIDE BAND LOW POWER
NARROW BAND LOW POWER
Supply Current-Max
30 mA
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Tin/Bismuth (Sn/Bi)
Base Number Matches
3
1
Pbfree Code
Yes
Additional Feature
HIGH RELIABILITY
Compare SGC2363Z with alternatives
Compare UPC2747TB-A with alternatives