SGB10N60
vs
IRGP20B120U-EPBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
INTERNATIONAL RECTIFIER CORP
Package Description
SMALL OUTLINE, R-PSSO-G2
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW CONDUCTION LOSS, FAST
Case Connection
COLLECTOR
ISOLATED
Collector Current-Max (IC)
21 A
40 A
Collector-Emitter Voltage-Max
600 V
1200 V
Configuration
SINGLE
SINGLE
JEDEC-95 Code
TO-263AB
TO-247AD
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
MOTOR CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
329 ns
228 ns
Turn-on Time-Nom (ton)
46 ns
70 ns
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-247AD
Pin Count
3
JESD-609 Code
e3
Operating Temperature-Max
150 °C
Terminal Finish
MATTE TIN OVER NICKEL
Compare SGB10N60 with alternatives
Compare IRGP20B120U-EPBF with alternatives