SGA7489ZSR vs SGA7489ZSQ feature comparison

SGA7489ZSR Qorvo

Buy Now Datasheet

SGA7489ZSQ Qorvo

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QORVO INC QORVO INC
Package Description TO-243 TO-243
Reach Compliance Code compliant compliant
ECCN Code 5A991.G 5A991.G
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 17 dB 17 dB
Input Power-Max (CW) 16 dBm 16 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Frequency-Max 3000 MHz 3000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-243 TO-243
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 127 mA 127 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
VSWR-Max 10 10
Base Number Matches 2 2

Compare SGA7489ZSR with alternatives

Compare SGA7489ZSQ with alternatives