SGA6489ZSR
vs
SXB4089Z
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
QORVO INC
RF MICRO DEVICES INC
Package Description
TO-243
TO-243
Reach Compliance Code
compliant
compliant
ECCN Code
5A991.G
HTS Code
8542.33.00.01
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
18.4 dB
Input Power-Max (CW)
18 dBm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
3
3
Operating Frequency-Max
3500 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-243
TO-243
Power Supplies
5.1 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND MEDIUM POWER
Supply Current-Max
83 mA
295 mA
Surface Mount
YES
YES
Technology
BIPOLAR
GAAS
Base Number Matches
2
1
Compare SGA6489ZSR with alternatives
Compare SXB4089Z with alternatives