SXB4089Z
vs
SGA-6489
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
RF MICRO DEVICES INC
SIRENZA MICRODEVICES INC
Package Description
TO-243
SOT-89, 3 PIN
Reach Compliance Code
compliant
unknown
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-243
TO-243
Power Supplies
5 V
5.1 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
WIDE BAND LOW POWER
Supply Current-Max
295 mA
83 mA
Surface Mount
YES
YES
Technology
GAAS
BIPOLAR
Base Number Matches
1
2
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
18.4 dB
Input Power-Max (CW)
18 dBm
JESD-609 Code
e0
Operating Frequency-Max
3500 MHz
Operating Frequency-Min
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.8
Compare SXB4089Z with alternatives