SGA2463ZSQ vs SGA2463ZSR feature comparison

SGA2463ZSQ RF Micro Devices Inc

Buy Now Datasheet

SGA2463ZSR Qorvo

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RF MICRO DEVICES INC QORVO INC
Package Description GREEN, SOT-363, 6 PIN TSSOP6,.08
Reach Compliance Code unknown compliant
ECCN Code 5A991.G 5A991.G
HTS Code 8542.33.00.01 8542.33.00.01
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 18 dB 18 dB
Input Power-Max (CW) 18 dBm 18 dBm
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 5000 MHz 5000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 2.7 V 2.7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 23 mA 23 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
Base Number Matches 1 1

Compare SGA2463ZSQ with alternatives

Compare SGA2463ZSR with alternatives