SGA2363Z vs MBC13720T1 feature comparison

SGA2363Z Qorvo

Buy Now Datasheet

MBC13720T1 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QORVO INC FREESCALE SEMICONDUCTOR INC
Package Description SOT-363, 6 PIN ULTRA SMALL, PLASTIC, CASE 419B-01, SOT-363, 6 PIN
Reach Compliance Code compliant not_compliant
ECCN Code 5A991.G 5A991
Samacsys Manufacturer Qorvo
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 15.8 dB 12 dB
Input Power-Max (CW) 18 dBm 10 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 5000 MHz 2400 MHz
Operating Frequency-Min 400 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 2.7 V 2.7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 23 mA
Surface Mount YES YES
Technology BIPOLAR BICMOS
Base Number Matches 3 1
HTS Code 8542.31.00.01
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SGA2363Z with alternatives

Compare MBC13720T1 with alternatives