SGA-6489Z
vs
SXE1089ZSQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIRENZA MICRODEVICES INC
RF MICRO DEVICES INC
Package Description
TO-243
TO-243
Reach Compliance Code
unknown
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
18.4 dB
Input Power-Max (CW)
18 dBm
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
3
3
Operating Frequency-Max
3500 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-243
TO-243
Power Supplies
5.1 V
5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND MEDIUM POWER
Supply Current-Max
83 mA
138 mA
Surface Mount
YES
YES
Technology
BIPOLAR
GAAS
Terminal Finish
Matte Tin (Sn)
VSWR-Max
1.8
Base Number Matches
1
2
ECCN Code
5A991.G
HTS Code
8542.33.00.01
Compare SGA-6489Z with alternatives
Compare SXE1089ZSQ with alternatives