SGA-6489Z vs SGA-6489-TR2 feature comparison

SGA-6489Z RF Micro Devices Inc

Buy Now Datasheet

SGA-6489-TR2 RF Micro Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIRENZA MICRODEVICES INC SIRENZA MICRODEVICES INC
Package Description TO-243
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT
Gain 18.4 dB 17.5 dB
Input Power-Max (CW) 18 dBm 10 dBm
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT
Number of Functions 1
Number of Terminals 3
Operating Frequency-Max 3500 MHz 1800 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TO-243
Power Supplies 5.1 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 83 mA
Surface Mount YES
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
VSWR-Max 1.8 1.5
Base Number Matches 1 1

Compare SGA-6489Z with alternatives

Compare SGA-6489-TR2 with alternatives