SGA-5386Z
vs
SGA-5289Z
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIRENZA MICRODEVICES INC
|
SIRENZA MICRODEVICES INC
|
Package Description |
SL,4GW-LD,.085CIR
|
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15.2 dB
|
12.1 dB
|
Input Power-Max (CW) |
16 dBm
|
16 dBm
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
|
Operating Frequency-Max |
5000 MHz
|
5000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SL,4GW-LD,.085CIR
|
|
Power Supplies |
3.6 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
66 mA
|
|
Surface Mount |
YES
|
|
Technology |
BIPOLAR
|
|
Base Number Matches |
4
|
4
|
Pbfree Code |
|
Yes
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
VSWR-Max |
|
1.4
|
|
|
|
Compare SGA-5386Z with alternatives
Compare SGA-5289Z with alternatives