SGA-5289Z
vs
ECG055B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIRENZA MICRODEVICES INC
|
WJ COMMUNICATIONS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12.1 dB
|
19.3 dB
|
Input Power-Max (CW) |
16 dBm
|
12 dBm
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
5000 MHz
|
3000 MHz
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
1.4
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
PLASTIC, TO-243C, SOT-89, 3 PIN
|
Additional Feature |
|
HIGH RELIABILITY
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TO-243
|
Power Supplies |
|
6 V
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
|
|
|
Compare SGA-5289Z with alternatives