SGA-5286Z vs SGA-2263 feature comparison

SGA-5286Z RF Micro Devices Inc

Buy Now Datasheet

SGA-2263 RF Micro Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIRENZA MICRODEVICES INC RF MICRO DEVICES INC
Package Description SL,4GW-LD,.085CIR SOT-363, 6 PIN
Reach Compliance Code unknown unknown
Samacsys Manufacturer RFMD
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12.2 dB 13.2 dB
Input Power-Max (CW) 16 dBm 18 dBm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 6
Operating Frequency-Max 5000 MHz 5000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR TSSOP6,.08
Power Supplies 3.5 V 2.2 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 66 mA 23 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Base Number Matches 4 6
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SGA-5286Z with alternatives

Compare SGA-2263 with alternatives