SGA-5286Z
vs
SNA-186TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIRENZA MICRODEVICES INC
SIRENZA MICRODEVICES INC
Package Description
SL,4GW-LD,.085CIR
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
RFMD
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
12.2 dB
Input Power-Max (CW)
16 dBm
20 dBm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Frequency-Max
5000 MHz
8000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.085CIR
Power Supplies
3.5 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Supply Current-Max
66 mA
Surface Mount
YES
Technology
BIPOLAR
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
1.8
Compare SGA-5286Z with alternatives
Compare SNA-186TR with alternatives