SGA-5286 vs SGA-5263 feature comparison

SGA-5286 RF Micro Devices Inc

Buy Now Datasheet

SGA-5263 RF Micro Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIRENZA MICRODEVICES INC RF MICRO DEVICES INC
Package Description SL,4GW-LD,.085CIR TSSOP6,.08
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12.2 dB 11.8 dB
Input Power-Max (CW) 16 dBm 16 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 4 6
Operating Frequency-Max 5000 MHz 4500 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SL,4GW-LD,.085CIR TSSOP6,.08
Power Supplies 3.5 V 3.4 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 66 mA 66 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
VSWR-Max 1.4

Compare SGA-5286 with alternatives

Compare SGA-5263 with alternatives