SGA-4163Z vs SGA-5286 feature comparison

SGA-4163Z RF Micro Devices Inc

Buy Now Datasheet

SGA-5286 RF Micro Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIRENZA MICRODEVICES INC SIRENZA MICRODEVICES INC
Package Description TSSOP6,.08 SL,4GW-LD,.085CIR
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 9.5 dB 12.2 dB
Input Power-Max (CW) 18 dBm 16 dBm
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 4
Operating Frequency-Max 5000 MHz 5000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 SL,4GW-LD,.085CIR
Power Supplies 3.2 V 3.5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 49 mA 66 mA
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 4 8

Compare SGA-4163Z with alternatives

Compare SGA-5286 with alternatives