SGA-4163 vs AG302-63G feature comparison

SGA-4163 RF Micro Devices Inc

Buy Now Datasheet

AG302-63G WJ Communications Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RF MICRO DEVICES INC WJ COMMUNICATIONS INC
Package Description SOT-363, 6 PIN GREEN, MO-203, SOT-363, SMT, 6 PIN
Reach Compliance Code unknown unknown
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 9.5 dB 13.5 dB
Input Power-Max (CW) 18 dBm 10 dBm
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 5000 MHz 6000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 3.2 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 49 mA
Surface Mount YES YES
Technology BIPOLAR GAAS
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 2
Additional Feature HIGH RELIABILITY

Compare SGA-4163 with alternatives