SGA-3286 vs RAM-1+ feature comparison

SGA-3286 RF Micro Devices Inc

Buy Now Datasheet

RAM-1+ Mini-Circuits

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RF MICRO DEVICES INC MINI-CIRCUITS
Package Description SOT-86, 4 PIN SL,4LEAD,.1"SQ
Reach Compliance Code unknown compliant
Category CO2 Kg 12.04
Compliance Temperature Grade Industrial: -40C to +85C
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 13 dB 13 dB
Input Power-Max (CW) 18 dBm 13 dBm
JESD-609 Code e0 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1
Number of Terminals 4 4
Operating Frequency-Max 5000 MHz 1000 MHz
Operating Frequency-Min
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -54 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Equivalence Code SL,4GW-LD,.085CIR SL,4LEAD,.1"SQ
Power Supplies 2.6 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 39 mA 17 mA
Surface Mount YES YES
Technology BIPOLAR HYBRID
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER OVER NICKEL
Base Number Matches 8 4
Pbfree Code Yes
ECCN Code EAR99
Additional Feature LOW NOISE
VSWR-Max 1.3

Compare SGA-3286 with alternatives

Compare RAM-1+ with alternatives