RAM-1+ vs MAR-1SM feature comparison

RAM-1+ Mini-Circuits

Buy Now Datasheet

MAR-1SM Mini-Circuits

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MINI-CIRCUITS MINI-CIRCUITS
Package Description SL,4LEAD,.1"SQ CASE WW107, 4 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 13 dB 15 dB
Input Power-Max (CW) 13 dBm 13 dBm
JESD-609 Code e2 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 1000 MHz 1000 MHz
Operating Frequency-Min
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -54 °C -20 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Equivalence Code SL,4LEAD,.1"SQ SL,4GW-LD,.085CIR
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Supply Current-Max 17 mA 17 mA
Surface Mount YES YES
Technology HYBRID HYBRID
Terminal Finish TIN SILVER OVER NICKEL Tin/Lead (Sn/Pb)
VSWR-Max 1.3 1.2
Base Number Matches 1 1
Samacsys Manufacturer Mini-Circuits

Compare RAM-1+ with alternatives

Compare MAR-1SM with alternatives